Easter Opening Hours and Delivery Dates here
DeWalt DE9503-XJ Battery Pack 18 Volt 2.6Ah NiMH

DeWalt DE9503-XJ Battery Pack 18 Volt 2.6Ah NiMH

Order Code:

84-3289

Brand: DEWALT MPN: DE9503-XJ EAN-13: 5035048157787
  • Country of Origin:
  • View All

Discontinued


This 18V battery pack from DeWalt is a high capacity battery with 50% more run-time than NiCd batteries, but the same size as a 2.0Ah NiCd battery. It has excellent electrical characteristics with long battery life and no memory effect. Highly efficient and robust in extreme applications and fits all existing DeWalt 18V tools, except Li-Ion machines with slide-on style batteries.


  • Voltage: 18V
  • Battery capacity: 2.6Ah.
  • Battery chemistry: NiMH
  • Weight 0.936kg
  • Manufacturer's part DE9503-XJ

Trustpilot