Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DeWalt DE0735-XJ Elevated Laser Construction Tripod (1.15m - 3.0m)

Order Code:  

84-3248

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DE0735-XJ Copy to clipboard EAN-13: 5035048122938
  • Country of Origin: India
 Report an error

Discontinued

This elevated laser construction tripod from DeWalt has been designed with quick release legs for fast and easy setup, plus industry standard 5/8IN x 11 mounting threads. Another feature is the telescopic head for up to 3m high reach, while the aluminium alloy construction is lightweight and durable. The pointed steel feet are stable on any terrain with extra grip through rubber feet and legs chain.


  • Weight 8.2kg
  • Manufacturer's part DE0735-XJ
Type Tripod
Range N/A

Reviews


Be the first to submit a review