Christmas Opening Hours and Delivery Dates here

DEWALT DCS355N-XJ XR Brushless Oscillating Multi-Tool 18 Volt Bare Unit

Order Code:

84-3223

Brand: DEWALT MPN: DCS355N-XJ EAN-13: 5035048440964
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

This 18V brushless oscillating multi-tool from DeWalt delivers up to 57% more run time over its brushed motor, and also comes with a quick-change accessory system that allows blades and attachments to be changed without the use of tools.

Other features include the dual-grip variable speed trigger for ultimate speed and application control, plus a bright LED light that illuminates dark work surfaces for accurate cutting. The depth control straight cut guide increases cutting accuracy for detailed work, while the dust extraction adaptor supports use with DeWalt dust extraction vacuums. The universal accessory adaptor is for use with most oscillating tool accessory brands.


  • No load speed: 0-20,000/min
  • Length: 310mm
  • Weight: 1.06kg
  • Manufacturer's part DCS355N-XJ

Supplied without batteries or a charger.
Voltage 18V
Type Oscillating multi-tool

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot