Easter Opening Hours and Delivery Dates here

DEWALT DCE800T2 XR Telescopic Drywall Sander 18V 2 x 18/54V 6.0/2.0Ah Li-ion

Order Code:

95-3783

Brand: DEWALT MPN: DCE800T2-GB EAN-13: 5035048729229

Discontinued


The DEWALT DCE800 XR Telescopic Drywall Sander has a powerful, head-mounted brushless motor, this provides ample power to complete all drywall sanding applications. A variable speed dial allows for easy speed changes to suit all sanding applications.

The telescopic handle can be changed without having to turn off the sander and there is a lock-on trigger switch for comfortable use over long periods. Its side-mounted dust extraction hose provides a clear line of sight to the work area and allows for access into tight spaces.

The ventilated sanding backing pad and mesh sanding sheets (supplied) deliver the best in class dust extraction. It also features an Airlock connector, this allows for universal fitment to any DEWALT dust extractor.

Supplied with: 3 x 150G Mesh Sanding Sheets.

Specification:

Oscillating Speed: 700-1,200/min.
Pad Size: 225mm
Length: 1.2-1.6m
Weight: 3.9kg

The DEWALT DCE800T2 XR Telescopic Drywall Sander is supplied with:

2 x 18/54V 6.0/2.0Ah FlexVolt Li-ion Batteries
1 x DCB118 Fast Charger
3 x 150G Mesh Sanding Sheets


Type Drywall sander

Trustpilot