Easter Opening Hours and Delivery Dates here

DEWALT DCD794NT-XJ Cordless drill 18V without battery or charger

Order Code:

16-1381

Brand: DEWALT MPN: DCD794NT-XJ EAN-13: 5054905325084
Qty Unit Price (Inc VAT)
1+ £184.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

DEWALT DCD794NT-XJ, identified alternatively as 3401887 - DEWALT DCD794NT-XJ, is a precision-engineered cordless drill operating at 18 volts, designed to function efficiently without the inclusion of a battery or charger. This product from the renowned DEWALT range offers advanced performance for demanding drilling and fastening tasks, aligning with the needs of professional engineers and contractors. The drill features a robust build quality with enhanced durability conducive to prolonged use in construction and industrial environments. Typical applications include drilling holes in wood, metal, and masonry, as well as driving screws in assembly operations, where mobility without compromising power is essential. Its compatibility with standard DEWALT 18V battery systems ensures seamless integration with existing toolsets, enhancing workflow efficiency.
Voltage 18V
Type 2-speed
Drill chuck clamping range 1,5 - 13 mm
Idle speed (1st/2nd Gear) 0-450/0-1650U/min
Max. drill diameter (Wood/Steel) 30/13mm
Max. Torque 74Nm
Power Supply Type rechargeable
Product Type Cordless drill
Tool Holder Keyless drill chuck
Torque levels 2
Transmission type 2-speed

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot