Christmas Opening Hours and Delivery Dates here

DeWalt DC385N-XJ Heavy-Duty Cordless Reciprocating Saw 18 Volt Bare Unit

Order Code:

84-3096

Brand: DEWALT MPN: DC385N-XJ EAN-13: 5035048169810
  • Country of Origin:
  • View All

Discontinued


This 18V heavy-duty reciprocating saw from DeWalt makes quick work of demolition tasks involved in renovations, as it has a high performance reciprocating mechanism and lightweight magnesium gear case, offering the user optimised power to weight ratio.

Additionally equipped with a variable speed trigger, lock-off switch and electronic motor brake for quick controlled cuts and enhanced work safety. The lever-action keyless blade clamp allows for quick and easy blade changes, while the 4-position blade clamp allows for flush cutting and increased versatility - the pivoting adjustable shoe and open top provides high stability and blade visibility during the cut,


  • Voltage: 18V
  • Power output: 390W
  • No load stroke rate: 0-3000spm
  • Stroke length: 28.6mm
  • Length: 435mm
  • Height: 188mm
  • Weight: 3.70kg
  • Manufacturer's part DC385N-XJ

Trustpilot