Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
DeWalt D28710 355mm Metal Cut Off Saw 2200 Watt 230 Volt

DeWalt D28710 355mm Metal Cut Off Saw 2200 Watt 230 Volt

Order Code:  

84-3089

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: D28710-GB Copy to clipboard EAN-13: 5035048342466
  • Country of Origin:
 Report an error

Discontinued

This 230V metal cut off saw from DeWalt is a superb tool designed with a horizontal handle for superior ergonomics and less user fatigue. The quick release clamp results in less time in changing the work piece, while the high power abrasion protected motor delivers high overload capabilities for greater durability. Additionally equipped with a spindle lock for quick and easy wheel change and a adjustable spark guard allows user to control the direction of the sparks coming from the machine.


  • Voltage: 230V
  • Input power: 2,200W
  • No load speed: 3,800/min
  • Max profile cutting @90°:
    Square profile: 120 x 120mm
    Rectangular profile: 115 x 130mm
    L-shaped profile: 137 x 137mm
    Rounded profile: 130mm
  • Manufacturer's part D28710-GB
Supply Voltage 230V
Diameter 355mm
Number of Teeth N/A
Blade Thickness N/A
Power Rating 2200W
Bore N/A

Reviews


Be the first to submit a review