Christmas Opening Hours and Delivery Dates here
DeWalt D28113-LX 115mm Mini Angle Grinder 900 Watt 110 Volt

DeWalt D28113-LX 115mm Mini Angle Grinder 900 Watt 110 Volt

Order Code:

84-3084

Brand: DEWALT MPN: D28113-LX EAN-13: 5035048147047
  • Country of Origin:
  • View All

Discontinued


This 230V mini angle grinder from DeWalt has been designed with a dust ejection system which removes the majority of debris from air which passes over the motor, preventing abrasion and tracking. It is also equipped with an anti-vibration side handle to improve user comfort, a new guard design for guard fitment and adjustment or removal without the use of tools, for incresed flexibility.

The grinder has fully leaded stator windings for increased motor durability, while the small girth allows comfortable griping, resulting in superior ergonomics. The low profile gear case allows access in confined areas and has an abrasion protected motor for increased durability. There is also an anti-lock flange preventing flanges from permanently locking up and locking the disc on, while the side positioned spindle lock gives greater protection to button when using in confined spaces.


  • Voltage: 110V
  • Power input: 900W
  • Power output: 410W
  • No load speed: 10000/min
  • Max. disc Ø: 115mm
  • Spindle thread: M14
  • Length: 285mm
  • Height: 80mm
  • Weight: 1.7kg
  • Manufacturer's part D28113-GB

Trustpilot