Dencon 1611 LED Automatic Night Light

MPN
1611
Brand
RVFM
EAN-13
5050423013168
Order Code
23-4883

Discontinued


This light is perfect for all night light applications and the LEDs are rated to last 100,000 hours. The dusk to dawn sensor ensures that the light will go on in the evening and turn of when there is light in the room. Replace your incandescent night-light with this LED night-light and you will never have to worry about switching it On and Off. Ideal for children's bedrooms and poorly lit corridors, hall and stairways, this easy to use lamp provides convenient very low cost illumination.
  • Provides a bright LED illumination
  • Automatic On/Off
  • 240V AC UL approved
  • Simply plug into a mains socket for instant illumination
Type LED automatic night light
Voltage 240V AC
Power Rating 2W

Trustpilot