Deltron Connectors DTSWM09PZ/2M85UN D-SUB plug 180 ° pins 9 Soldering Pins

Order Code:

67-0795

Brand: Deltron Connectors MPN: DTSWM09PZ/2M85UN EAN-13: 2050006056356

Discontinued


Deltron Connectors DTSWM09PZ/2M85UN D-sub plug is a highly reliable 9-pin soldering connector designed for optimal performance in electronic applications. This D-subminiature connector features 180° pins and is suitable for various industrial and commercial uses where secure and efficient data transmission is critical. Its robust construction and precise engineering make it ideal for connecting peripheral devices, ensuring stable and durable connectivity.
Type Plug
No. of Ways 9
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
IP Rating IP68
Mating cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Plug
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

You may also like


Trustpilot