Deltron Connectors DTS50 PX D-SUB plug 180 ° pins 50 Crimp

Order Code:

67-0839

Brand: Deltron Connectors MPN: DTS50 PX EAN-13: 2050006058886

Discontinued


Deltron Connectors DTS50 PX is a high-quality D-sub plug featuring 50 pins with a crimp-style connection and 180° orientation. This versatile connector is ideal for robust data transmission across various electronic applications and is suitable for use in telecommunications and industrial settings. Its precision engineering and durable construction ensure reliable performance in demanding environments.
Type Plug
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Factory colour Black
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

Trustpilot