Easter Opening Hours and Delivery Dates here

Deltron Connectors DTS37PZ/2 D-SUB plug 180 ° pins 37 Solder bucket

Order Code:

67-0828

Brand: Deltron Connectors MPN: DTS37PZ/2 EAN-13: 4064161282077
  • Quickly find another product in this range by No. of Ways:

    15 25 37
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Deltron Connectors DTS37PZ/2 is a high-quality D-sub plug featuring 180° pins and a durable solder bucket design, ideal for secure and reliable connections. This 37-pin connector is commonly used in data communication and networking applications, offering robust performance and excellent compatibility with other D-sub receptacles. Designed for precision and efficiency, it is the perfect choice for professional-grade electronic projects requiring dependable connectivity solutions.
Type Plug
Mounting Type Solder bucket
No. of Ways 37
Connection Angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Plug
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot