Deltron Connectors DTS37PY/2M86UNB5 D-SUB plug 180 ° pins 37 Soldering Pins

Order Code:

67-0788

Brand: Deltron Connectors MPN: DTS37PY/2M86UNB5 EAN-13: 4064161282282
Qty Unit Price (Ex VAT)
1+ £12.59
5+ £12.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Deltron Connectors DTS37PY/2M86UNB5 is a high-quality D-sub plug connector designed for reliable data connectivity The plug features 37 soldering pins and a 180-degree configuration. This robust D-sub connector is ideally suited for applications requiring secure and efficient electrical connections, such as telecommunications and computer hardware. Its precision engineering ensures durability, making it an excellent choice for demanding environments.
Type Plug
No. of Ways 37
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Plug
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot