Easter Opening Hours and Delivery Dates here

Deltron Connectors DTS25PZ/2 D-SUB plug 180 ° pins 25 Solder bucket

Order Code:

67-0827

Brand: Deltron Connectors MPN: DTS25PZ/2 EAN-13: 4064161282091
  • Quickly find another product in this range by No. of Ways:

    15 25 37
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Deltron Connectors DTS25PZ/2 D-sub plug is a high-quality 25-pin connector designed for reliable electrical connections. Featuring a 180° pin orientation and solder bucket terminations, it ensures secure and efficient wiring. Typically used in data transmission and telecommunications equipment, this robust connector is ideal for applications demanding precision and durability.
Type Plug
Mounting Type Solder bucket
No. of Ways 25
Connection Angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot