Deltron Connectors DTS25 SX D-SUB socket 180 ° pins 25 Crimp

MPN
DTS25 SX
EAN-13
2050006058763
Order Code
67-0834
Country of Origin
Switzerland

Discontinued


Deltron Connectors DTS25 SX D-sub socket a reliable 25-pin D-sub receptacle designed for crimp connections. This high-quality connector ensures secure data transmission and is ideal for use in computer and telecommunications equipment. Engineered for precision, it offers dependable connectivity in industrial, commercial, and residential applications.
Type Crimp contact, socket
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Factory colour Black
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

Trustpilot