Easter Opening Hours and Delivery Dates here

Deltron Connectors DTS15PZ/2 D-SUB plug 180 ° pins 15 Solder bucket

Deltron Connectors DTS15PZ/2 D-sub plug is a high-quality connector featuring 15 solder bucket pins, designed for reliable and robust electrical connections. The 180° pin configuration makes it ideal for a wide range of applications, including telecommunications, data processing, and industrial equipment. This durable and versatile D-sub plug ensures secure connectivity for professional-grade installations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Misc Attribute 1 Misc Attribute 2 Type Mounting Type Connection Angle Connector Type Contact Material Contact surface Factory colour Mating cycles No. of Rows Temperature Range Test voltage
Deltron Connectors DTS15PZ/2 D-SUB plug 180 ° pins 15 Solder bucket
Deltron Connectors DTS15PZ/2 D-SUB plug 180 ° pins 15 Solder bucket
Standard range
Order code: 67-0825
MPN: DTS15PZ/2

9 in stock, despatched in 4 working days
1+ £5.45
Price per unit Ex VAT
15 Deltron Plug Solder bucket 180° Plug, straight Copper Nickel plated and gold plated White 200 2 – 55 °C to + 125°C 1000V
Deltron Connectors DTS25PZ/2 D-SUB plug 180 ° pins 25 Solder bucket
Deltron Connectors DTS25PZ/2 D-SUB plug 180 ° pins 25 Solder bucket
Standard range
Order code: 67-0827
MPN: DTS25PZ/2

5 in stock, despatched in 4 working days
1+ £8.23
Price per unit Ex VAT
25 Deltron Plug Solder bucket 180° Plug, straight Copper Nickel plated and gold plated White 200 2 – 55 °C to + 125°C 1000V
Deltron Connectors DTS37PZ/2 D-SUB plug 180 ° pins 37 Solder bucket
Deltron Connectors DTS37PZ/2 D-SUB plug 180 ° pins 37 Solder bucket
Standard range
Order code: 67-0828
MPN: DTS37PZ/2

2 in stock, despatched in 4 working days
1+ £10.91
Price per unit Ex VAT
37 Deltron Plug Plug Solder bucket 180° Plug, straight Copper Nickel plated and gold plated White 200 2 – 55 °C to + 125°C 1000V


Trustpilot