Deltron Connectors DTS09 PY/2 M85UN D-SUB plug 180 ° pins 9 Soldering Pins

MPN
DTS09 PY/2 M85UN
EAN-13
2050006058640
Order Code
67-0792
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.71
5+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Deltron Connectors DTS09 PY/2 M85UN is a D-sub plug featuring 9 soldering pins with a 180° configuration, designed for secure and reliable electrical connections. Ideal for use in telecommunications, data processing, and industrial equipment, this D-sub connector ensures robust performance in demanding environments. Its compact design and ease of installation make it suitable for high-density applications where space is limited.
Type Plug
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot