Deltron Connectors DTS09 PX D-SUB plug 180 ° pins 9 Crimp

Order Code:

67-0841

Brand: Deltron Connectors MPN: DTS09 PX EAN-13: 2050006051047
Qty Unit Price (Ex VAT)
10+ £0.653
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Deltron Connectors DTS09 PX is a high-quality D-sub plug connector featuring with 180° orientation, with 9 pins designed for crimp termination. This robust D-sub connector is ideal for use in data communications, industrial equipment, and electronic instrumentation where reliable signal transmission is crucial. With its precise engineering and durable construction, the D-sub plug ensures optimal performance and longevity in demanding environments.
Type Plug
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Factory colour Black
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot