Deltron Connectors DTS09 PW3/2 D-SUB plug 180 ° pins 9 Soldering Wire wrap

Order Code:

67-0791

Brand: Deltron Connectors MPN: DTS09 PW3/2 EAN-13: 2050006051412
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Deltron Connectors DTS09 PW3/2 is a high-quality D-sub plug featuring 9 pins and 180 ° orientation, designed for secure soldering and wire wrap connections. This robust connector ensures reliable performance and is typically used in telecommunications, data processing, and industrial equipment applications. Its compact design and dependable contact integrity make it ideal for various professional settings requiring durable and efficient connectivity solutions.
Type Plug
No. of Ways 9
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot