Christmas Opening Hours and Delivery Dates here

Deltron Connectors DTS 17W2 PZ/2 D-SUB plug 180 ° pins 17

Order Code:

67-0840

Brand: Deltron Connectors MPN: DTS 17W2 PZ/2 EAN-13: 4064161282008
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Deltron Connectors DTS 17W2 PZ/2 is a D-sub plug featuring 17 pins with a 180 ° orientation, designed for reliable and secure connections in various electronic applications. This high-quality connector is ideal for use in communication and data transfer systems where robust connectivity is essential. The DTS 17W2 series is commonly utilised in environments that demand durability and precision, including industrial and automotive sectors.
Type Plug
No. of Ways 17
Connection angle 180°
Connector Type Plug
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour Green
Mating cycles 200
Misc Attribute Deltron
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot