Deltron Connectors DHM 09 UN4 D-SUB housing pins 9 Plastic, 180 ° Metal

MPN
DHM 09 UN4
EAN-13
2050006054475
Order Code
67-0719
Country of Origin
Switzerland
View Full Product Range (22)

Discontinued


Deltron Connectors DHM 09 UN4 is a robust D-sub housing featuring 9 pins in a durable plastic and metallised construction with a 180° enclosure. This high-quality connector enclosure is ideal for protecting connections in professional and industrial applications. Its reliable construction makes it suitable for electronic devices where secure connections and signal integrity are crucial.
Type Housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Colour Metal
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Number of pins 9
Temperature Range –40° to +85° C.°C

Trustpilot