Christmas Opening Hours and Delivery Dates here

Deltron Connectors DELKSP1310/P4I DIN connector Plug, straight Total pins 4

The Deltron Connectors DELKSP1310/P4I DIN Connector Plug is a high-quality, straight plug designed for reliable and secure connections. Featuring a total of 4 pins, this connector is ideal for various electronic applications. It is built with robust materials to ensure durability and long-lasting performance. The plug is easy to install and provides excellent conductivity, making it a preferred choice for professionals seeking dependable connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Nominal Voltage Number of Ways Total no. of pins Connector Body Material Termination Cable Diameter Cable Ø up to Certification marks Colour Connection angle Max. temperature Min. temperature Nominal Current Nominal current - rounded value Series Type
Deltron Connectors DELKSP1310/P4I DIN connector Plug, straight Total pins 4
Deltron Connectors DELKSP1310/P4I DIN connector Plug, straight Total pins 4
Extended range
Order code: 67-0756
MPN: DELKSP1310/P4I

3 available to back orderBack-order availability date - 12/01/2026
1+ £5.51
5+ £5.33
Price per unit Ex VAT
200V 4 4 Nylon 6.6 UL 94V-0 Soldering 4 - 6.5 mm 4mm UL Black 180° +85°C -40°C 5A 5A Deltron Plug, straight
Deltron Connectors DELKSP1310/P5I DIN connector Plug, straight Total pins 5
Deltron Connectors DELKSP1310/P5I DIN connector Plug, straight Total pins 5
Extended range
Order code: 67-0757
MPN: DELKSP1310/P5I

2 available to back orderBack-order availability date - 12/01/2026
1+ £7.91
5+ £7.65
Price per unit Ex VAT
180V 5 5 Nylon 6.6 UL 94V-0 Soldering 4 - 6.5 mm 4mm UL Black 180° +85°C -40°C 5A 5A Deltron Plug, straight


Trustpilot