Deltron Connectors DELKSP1310/P5I DIN connector Plug, straight Total pins 5

Order Code:

67-0757

Brand: Deltron Connectors MPN: DELKSP1310/P5I EAN-13: 2050006053805
Qty Unit Price (Ex VAT)
1+ £7.91
5+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Deltron Connectors DELKSP1310/P5I DIN Connector Plug is a premium, straight plug designed for secure and efficient connections. With a total of 5 pins, this connector is perfect for a variety of electronic applications. It is constructed from high-quality materials, ensuring durability and long-lasting performance. The plug is easy to install and offers excellent conductivity, making it an ideal choice for professionals seeking reliable connectivity solutions.
Connector Body Material Nylon 6.6 UL 94V-0
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Certification marks UL
Colour Black
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 180V
Number of Ways 5
Series Deltron
Total no. of pins 5
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot