Deltron Connectors DCM15UN4 D-SUB housing 15pin Plastic 180 ° 45 °

MPN
DCM15UN4
EAN-13
4064161282497
Order Code
67-0702
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Deltron Connectors DCM15UN4 is a high-quality D-sub connector enclosure designed to accommodate a 15-pin configuration. Featuring a metallised plastic construction, it offers robust protection and efficient electromagnetic shielding, making it suitable for demanding environments. The 180° and 45° metal orientation allows for versatile application in electronic devices, communication systems, and industrial equipment. Ideal for industrial and electronic applications, this enclosure ensures optimal performance in challenging environments.
Type Housing
Orientation 2
Number of Contacts 15
Material Plastic, metallised
Colour Metal
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Number of pins 15
Temperature Range –40° to +85° C.°C

Reviews

Be the first to submit a review

Trustpilot