Deltron Connectors DCM09UN4 D-SUB housing pins 9 Plastic, 180 ° 45 ° Metal

MPN
DCM09UN4
EAN-13
4064161282558
Order Code
67-0707
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

Deltron Connectors DCM09UN4 is a D-sub connector enclosure designed to accommodate a 9-pin configuration. Featuring a robust metallised plastic construction, this enclosure offers robust protection and efficient electromagnetic shielding, making it suitable for demanding environments. Its 180° and 45° metal orientation allows for versatile application in electronic devices, communication systems, and industrial equipment. It effectively safeguards connections from environmental factors.
Type Housing
Orientation 2
Number of Contacts 9
Material Plastic, metallised
Colour Metal
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Number of pins 9
Temperature Range –40° to +85° C.°C

Reviews

Be the first to submit a review

Trustpilot