Deltron Connectors DCM09M3 D-SUB housing pins 9 Plastic, 180 ° 45 ° Metal

MPN
DCM09M3
EAN-13
2050006059920
Order Code
67-0710
Country of Origin
Switzerland
View Full Product Range (22)

Discontinued


Deltron Connectors DCM09M3 D-sub housing is a high-quality connector enclosure featuring a durable plastic construction with metallised components, accommodating nine pins. The 180° and 45° metal housing design offers robust shielding against electromagnetic interference, making it ideal for electronic systems requiring reliable connectivity. Typical applications include telecommunications, data processing, and industrial automation where secure and efficient signal transmission is required.
Type Housing
Orientation 2
Number of Contacts 9
Material Plastic, metallised
Colour Metal
Misc Attribute 2 M3
Number of pins 9
Temperature Range –40° to +85° C.°C

Trustpilot