Deltron Connectors DCEM 15 D-SUB housing 15pins Plastic 180 ° 45 °

MPN
DCEM 15
EAN-13
2050006059722
Order Code
67-0705
Country of Origin
Switzerland
View Full Product Range (22)

Discontinued


Deltron Connectors DCEM 15 D-sub housing is a robust D-sub connector enclosure designed to accommodate 15 pins, featuring a metallised plastic construction with a 180° connection angle and 45° cable entry. This durable and versatile enclosure provides effective shielding and protection, making it ideal for reliable and secure data transmission in telecommunications, industrial applications, and other electronic devices. Its high-quality Harting enclosure is engineered for longevity and performance in demanding environments.
Type Housing
Orientation 2
Number of Contacts 15
Material Plastic, metallised
Colour Metal
Misc Attribute 1 With slide lock
Misc Attribute 2 Deltron
Number of pins 15
Temperature Range –40° to +85° C.°C

Trustpilot