Deltron Connectors DCE 37 D-SUB housing pins 37 Plastic 180 ° 45 ° Black

Order Code:

67-0801

Brand: Deltron Connectors MPN: DCE 37 EAN-13: 2050006059623
Qty Unit Price (Ex VAT)
1+ £5.03
5+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Deltron Connectors DCE 37 is a D-sub plug enclosure designed for housing 37 pins. Made from durable plastic, it features a 180° orientation with a 45° entry angle, and comes in a black finish. This robust enclosure is ideal for protecting and organising connections in various electronic and industrial applications.
Type Housing
Orientation 2
Number of Contacts 37
Material Plastic
Colour Black
Misc Attribute 1 With slide lock
Misc Attribute 2 Deltron
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot