Deltron Connectors DC 09 UN4 D-SUB housing pins 9 Plastic 180 ° 45 ° Black

MPN
DC 09 UN4
EAN-13
2050006054338
Order Code
67-0790
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Deltron Connectors DC 09 UN4 is a D-sub connector housing with nine pins, crafted from durable black plastic. Designed with a 180° and 45° orientation, this enclosure is ideal for secure and organised cable connections in electrical installations. Commonly used in a variety of professional settings, it ensures reliable performance in maintaining signal integrity and protecting connectors.
Type Housing
Orientation 2
Number of Contacts 9
Material Plastic
Colour Black
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Number of pins 9
Temperature Range –40° to +85° C.°C

Reviews

Be the first to submit a review

Trustpilot