Deltron Connectors CTLM09M3 D-SUB housing pins 9 Plastic, 180 ° Metal

MPN
CTLM09M3
EAN-13
2050006059593
Order Code
67-0727
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £8.82 £7.50
10+ £8.53 £6.78
100+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Deltron Connectors CTLM09M3 D-sub housing is a high-quality connector enclosure featuring 9 pins in a durable plastic and metallised construction with a 180° enclosure. This product is ideal for applications requiring dependable electronic connections, such as data communication and networking. Its design ensures reliable performance in environments where strong mechanical protection and high-quality signal transmission are essential.
Type Housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Colour Metal
Misc Attribute 1 Deltron
Misc Attribute 2 M3
Number of pins 9
Temperature Range –40° to +85° C.°C

Reviews

Be the first to submit a review

Trustpilot