Deltron Connectors CTL09M2.5 D-SUB housing pins 9 Plastic 180 ° Black

MPN
CTL09M2.5
EAN-13
2050006054345
Order Code
67-0813
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.44 £3.78
10+ £4.30 £3.47
100+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Deltron Connectors CTL09M2.5 is a high-quality D-sub housing designed for accommodating 9 pins. Manufactured from durable black plastic, its 180° configuration ensures reliable connections in electronics applications. Ideal for use in data communication systems, this enclosure provides excellent protection and organisation for your D-subminiature connectors.
Type Housing
Orientation 1
Number of Contacts 9
Material Plastic
Colour Black
Misc Attribute 1 Deltron
Misc Attribute 2 M2.5
Number of pins 9
Temperature Range –40° to +85° C.°C

Reviews

Be the first to submit a review

Trustpilot