Delta Design 412035 Flashing Beacon (LP Xenon Series) 1W Green 24V

MPN
412035
Brand
Delta Design
Order Code
43-3309

Discontinued


Buy Flashing Beacon (LP Xenon Series) 1W Green 24V from Delta Design - a low profile, low current flashing beacon from the Delta Design LP Xenon Series that can be used for industrial and safety applications.


  • Single flash xenon warning light
  • 1W, 24V DC
  • Green colour
  • Manufacturer's part: 412035
Type Flashing beacon
Colour Green
Current 55mA
Supply Voltage 24V

Trustpilot