Christmas Opening Hours and Delivery Dates here

Delta Design 412023 LP Xenon 1W Beacon - Red 12V

Order Code:

43-3302

Brand: Delta Design MPN: 412023

Discontinued


Low profile, low current consumption mini beacon, part of the Delta Design LP Xenon series.


  • Single flash xenon warning light
  • 1W, 12V DC
  • Red colour
  • Manufacturer's part: 412023
Type Xenon beacon
Supply Voltage 12V
Colour Red
Current 115mA

Trustpilot