Delock 89454 Wi-Fi flat antenna boosts signal with 5 dB gain for Wi-Fi network

MPN
89454
Brand
Delock
EAN-13
4043619894543
Order Code
16-1338
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Delock 89454 is a Wi-Fi flat antenna engineered to enhance wireless network signals with a gain of 5 dB. This antenna is designed to improve signal reception and transmission efficiency in Wi-Fi networks, making it an optimal solution for environments requiring reliable wireless connectivity. Its flat form factor allows for discreet installation in various applications, thereby helping maintain aesthetic considerations while maximising performance. The Delock 89454 antenna is particularly suited for use in home networks, offices, and other indoor settings where enhanced signal strength is crucial to ensuring consistent and robust wireless communication. By improving Wi-Fi signal gain, this antenna aids in reducing dead zones and extending the effective range of wireless networks, offering engineers a practical tool for optimising network coverage.
Type Wi-Fi flat antenna
Mounting Type Adhesive
Antenna socket Coax plug
Gain 5dB
Height 2mm
Length 62mm
Temperature Range -10 °C to 50°C
Weight 8g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot