Delock 88926 Adapter SMBA FAKRA to SMA socket 1pc HF Adapters

MPN
88926
Brand
Delock
EAN-13
4043619889266
Order Code
16-1337
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

Delock 88926 is an adapter designed to convert an SMBA FAKRA connection to an SMA socket, providing versatility in high-frequency applications. This product, also identified by the alternate description 3381106 - Delock 88926, ensures reliable connectivity in demanding environments. Its robust construction supports a variety of uses in telecommunications, automotive systems, and other high-frequency transmission applications where secure and stable connections are crucial. The precision engineering of the adapter guarantees optimal signal integrity, making it an essential component for engineers seeking dependable interfacing solutions between different connector types.
Connector 2 SMA female
Case Material PA 66
Colour Blue
Connector Type Adapter
Content 1
Depth 34.3mm
Height 13.6mm
Impedance 50Ω
Product Type HF adapter
Type SMBA FAKRA socket
Type A SMBA FAKRA socket
Type B SMA socket
Weight 0.010
Width 9.4mm

Reviews

Be the first to submit a review

Trustpilot