Delock 88102 Adapter USB-C USB-A plug socket 1m Black

MPN
88102
Brand
Delock
EAN-13
4043619881024
Order Code
16-1336
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.36
10+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Delock 88102 is a versatile adapter designed to facilitate connections between USB-C and USB-A interfaces over a length of 1 metre. This adapter features a USB-C plug and USB-A plug on one end, with a corresponding USB-C socket and USB-A socket on the other, allowing it to serve as a bridge between varying device types and connectors. Crafted for use in situations where devices with different USB interfaces need to be interconnected, the Delock 88102 is particularly useful in engineering applications where seamless integration between modern USB-C devices and legacy USB-A peripherals is required. The adapter's robust design ensures reliable data transfer and power delivery, making it suitable for use in environments that require stable and efficient communication between computers, peripherals, and other USB-enabled devices. Its compact form factor and durable materials make it an essential tool for ensuring compatibility and extending the connectivity options in both industrial and personal computing setups.
Type USB Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Cable Length 1m
Cable Use USB 2.0

Reviews

Be the first to submit a review

Trustpilot