Delock 87866 USB 2.0 Lightning plug USB-A plug White 0.30 m USB Cable

MPN
87866
Brand
Delock
EAN-13
4043619878666
Order Code
16-1335
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Delock 87866 is a USB cable assembly designed to facilitate reliable data transfer and charging functionalities. This cable features a USB 2.0 interface with an Apple Lightning plug on one end and a USB-A plug on the other, catering to a wide range of devices that use these connectors. With a length of 0.30 metres, the cable is compact and ideal for short-distance connections, reducing signal loss and enhancing portability. Its application is particularly valuable in engineering contexts that involve testing, synchronisation, and charging of electronic devices such as smartphones, tablets, and similar electronics. The cable's white colour adds a clean aesthetic, making it suitable for use in professional and consumer electronics environments where cable management and organisation are priorities.
Cable Length 0.30m
Connector 1 USB 2.0 A male
Connector 2 USB Lightning
Colour White
Type USB charging cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to Apple Lightning
Connector Version 90-degree
Product Type USB charging cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot