Delock 86710 USB Charging Cable 3in1 USB-C to Lightning/Micro/USB-C 0.3m Blk/Red

MPN
86710
Brand
Delock
EAN-13
4043619867103
Order Code
20-8787
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 3 in 1 charging cable from Delock is used to charge Diverser devices such as tablets or smartphones with Lightning™, micro USB-B or USB type-C™ connection via a USB power source. Practical companion The cable is the ideal companion for traveling, such as on business trips or on holiday, because it combines the three most common connectors for current mobile devices in a single cable. This avoids the annoying cable mess as well as unnecessary taking along of countless cables. Quality and performance The cable is, due to its robust textile cover, strong strain relief and metal housing at all cable ends, very durable and long lasting. The high wire cross-section of 22 AWG also supports a stable power supply of up to 3 A.
Type Various

Reviews

Be the first to submit a review

Trustpilot