Delock 83868 USB-C cable black 4.00 m USB 2.0 USB-C plug to USB-C plug

MPN
83868
Brand
Delock
EAN-13
4043619838684
Order Code
16-1308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Delock 83868 is a USB-C cable that measures 4.00 metres in length and features black insulation. Designed with USB 2.0 standards, this cable has a USB-C plug on each end, allowing for versatile connections between devices with USB-C ports. It is suitable for a range of engineering applications where a reliable connection is needed for data transfer and charging between compatible devices, such as laptops, tablets, and smartphones. The cable's design ensures efficient data transmission and adaptability for use in environments that require extended cable reach without compromising on performance.
Cable Length 4.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connector Version 90-degree
Product Type USB-C cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot