Delock 65903 USB 2.0 Adapter USB-A plug RJ45 socket 12.7 cm USB Adaptor

Order Code:

16-1297

Brand: Delock MPN: 65903 EAN-13: 4043619659036
Qty Was Unit Price (Ex VAT)
1+ £26.84 £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Delock 65903 is a USB 2.0 adapter featuring a USB-A plug and an RJ45 socket, with a length of 12.7 cm, designed for efficient data conversion and connectivity in various engineering applications. This adapter serves as a versatile component for users requiring a straightforward solution to bridge devices with USB 2.0 ports to Ethernet networks, facilitating data communication and network interfacing without the need for additional complex setups. Engineers often utilise this adapter in environments where a portable and dependable solution is needed to connect legacy systems with modern network infrastructure, ensuring compatibility and ease of integration across different devices. Its compact design makes it suitable for both field use and confined spaces where larger equipment cannot be accommodated.
Type 1
Interface USB
Cable Length 12.7cm
Cable Use USB 2.0
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
No. of USB Type A 3.1 / 3.2 1st Gen 1
Product Type USB 2.0 Adapter
Transfer Rate (max.) 5 GBit/s
Type A USB-A plug
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot