Delock 65319 Serial to Terminal Block Adapter, 37-pin D-SUB, 180° angle

Image Representative of Range

Delock 65319 Serial to Terminal Block Adapter, 37-pin D-SUB, 180° angle

MPN
65319
Brand
Delock
EAN-13
4043619653195
Order Code
11-6641
Country of Origin
China
  • Quickly find another product in this range by Number of pins:

    25, 27 37, 39 9, 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Delock 65319 D-SUB receptacle features 37 pins and provides a reliable connection in various electronic applications. Designed for use in data communication, this 180° connector is ideal for networking and industrial uses. Known for durability and precision, Delock connectors ensure consistent performance.
Type D-SUB receptacles
Connection Angle 180°
Connector Type Socket, vertical vertical
Misc Attribute Adapter
Number of pins 37, 39
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot