Delock 65318 Serial Terminal Block Adapter 25 Pins 180° Industrial Use

Image Representative of Range

Delock 65318 Serial Terminal Block Adapter 25 Pins 180° Industrial Use

MPN
65318
Brand
Delock
EAN-13
4043619653188
Order Code
11-6640
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    15, 16 25, 27 37, 39 9, 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Delock, the D-SUB pin strip 65318 features 25 pins in a 180° configuration. This D-sub connector is typically used for data and signal connections in various electronic devices. Suitable for both industrial and consumer applications, it provides reliable connectivity.
Type D-SUB pin strip
Colour Gun grey
Connection Angle 180°
Connector Type Plug, vertical mount
Misc Attribute Adapter
Number of pins 25, 27
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot