Delock 65275 Serial to Terminal Block Adapter, 15-Pin, Industrial Use

Image Representative of Range

Delock 65275 Serial to Terminal Block Adapter, 15-Pin, Industrial Use

MPN
65275
Brand
Delock
EAN-13
4043619652754
Order Code
11-6638
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    15, 16 25, 27 37, 39 9, 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.53 £15.81
10+ £14.50
100+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Delock 65275 D-SUB pin strip features 15 pins and a 180° configuration, making it suitable for reliable electronic connections. Manufactured by Delock, this D-sub connector is ideal for data interfaces in computing and communication devices. It is commonly used in applications requiring dependable connections such as computers, industrial equipment, and communication systems.
Type D-SUB pin strip
Colour Gun grey
Connection Angle 180°
Connector Type Plug, vertical mount
Misc Attribute Adapter
Number of pins 15, 16
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot