Delock 64238 4-Port USB 5 Gbps Hub USB Type-C to 4x USB-C Grey Metal Case

MPN
64238
Brand
Delock
EAN-13
4043619642380
Order Code
20-8580
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This stable Delock USB hub in a metal enclosure is connected to a computer, notebook or mobile device via the USB Type-C™ connector. It extends the computer by 4 USB-C™ ports. Different USB devices, such as USB sticks, card readers, external housings etc. can be connected. Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required. The additional USB-C™ connector can supply power to the devices connected to the hub's USB ports if the host device is not powered up. A power supply via a separate power supply is possible up to 5 V and 3 A.

Reviews

Be the first to submit a review

Trustpilot