Delock 64185 USB adapter USB 1.1, USB 2.0 USB-A plug, RJ45 connector 2.00 m Blue

MPN
64185
Brand
Delock
EAN-13
4043619641857
Order Code
20-8579
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.29
10+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Description This USB 2.0 to RS-232 adapter from Delock is suitable for console control on Cisco routers, switches, access points and other compatible devices via PC or notebook. Technical data Connections: 1 x USB 2.0 Type-A connector 1 x serial RS-232 RJ45 plug FTDI FT232RL chipset SIGNALS CTS(1), DSR(2), RXD(3), GND(4), GND(5), TXD(6), DTR(7), RTS(8) Compatible with USB 3.0, USB 2.0 and USB 1.1 full speed 12 Mbps Data transfer rate of up to 230.4 KB/s. Cable length: approx. 2.0 m Suitable for a variety of Cisco compatible devices System requirements Windows 8.1/8.1-64/10/10-64/11, Linux from Kernel 2.6 PC or notebook with a free USB type A port Package contents USB 2.0 to 1 x serial adapter Packaging Resealable bag

Reviews

Be the first to submit a review

Trustpilot