Delock 61893 USB 3.2 1st gen controller card 2+2 ports for USB and FireWire

MPN
61893
Brand
Delock
EAN-13
4043619618934
Order Code
16-1286
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £52.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Delock 61893 USB & Firewire adaptor is a 2+2 ports USB 3.2 1st gen controller card. This unit is designed to enhance connectivity options for computers, providing two external USB 3.2 ports and two internal ports that deliver high-speed data transfer rates up to 5 Gbps. It is ideal for integrating into systems where rapid data exchange is critical, such as in high-performance workstations, embedded systems, and server environments. The controller card utilises a PCI Express x1 interface, ensuring compatibility with a wide range of motherboards while maintaining efficient use of space within the system chassis. Its versatility makes it suitable for expanding peripheral connectivity in both consumer and industrial applications.
Type USB 3.2 1st gen controller card
No. of external USB 3.2 1st Gen (USB 3.0) ports 2
No. of internal 3.2 1st Gen (USB 3.0) ports 2
Product Type USB 3.2 1st gen controller Card
Weight 0.269
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot