Dell KB216-BK-UK Keyboard - English (UK) - QWERTY Layout - Black

MPN
KB216-BK-UK
Brand
Dell
EAN-13
5397063745883
Order Code
19-9936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 460 in stock

Dell KB216-BK-UK Keyboard - English (UK) - QWERTY Layout - Black, The Dell Wired Keyboard provides a convenient keyboard solution for everyday home or office computing uses. The keyboard's full layout with chiclet style keys allows for efficient, comfortable typing - excellent for everyday usage on virtually any task at hand.

Wired keyboard for everyday home or office use. the Dell wired keyboard provides a convenient keyboard solution for everyday home or office computing uses. The keyboard's full layout with chiclet style keys allows for efficient, comfortable typing - excellent for everyday usage on virtually any task at hand.

The convenient multimedia keys let you easily access functions such as play, pause, rewind, and fast-forward plus volume control. With a compact design that still features a full-sized keyboard and number pad, the Dell wired keyboard is ideal for home and office environments.

With a durable build and quiet keys, it's designed to provide comfort for the everyday demands of desktop usage. The Dell Wired Keyboard also has a palm rest that is available for separate purchase.


  • Hot Keys Function: Volume, mute, play/pause, backward, forward
  • Keys Style: Chiclet
  • Width: 44.2 cm
  • Depth: 12.7 cm
  • Height: 2.44 cm
  • Weight: 503 g
  • Keyboard Technology: Plunger
Colour Black
Wired/Wireless Wired
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot