Dell DELL-CP4523G EcoLoop Urban Backpack Grey 15 inch Laptop Bag

Order Code:

16-1268

Brand: Dell MPN: DELL-CP4523G EAN-13: 5397184635513
  • Country of Origin: China
  • View All

Discontinued


Dell DELL-CP4523G EcoLoop Urban Backpack is designed for durable and efficient transport of laptops, featuring a dedicated compartment suitable for devices up to 15 inches, including most MacBook models. Engineered with sustainable materials, this grey backpack combines functionality with environmental responsibility, making it an optimal choice for urban commuting professionals and students. The backpack's design includes ergonomic shoulder straps and airflow back panel to enhance user comfort and support prolonged wear in various commuting scenarios. An additional array of pockets and organiser compartments are incorporated to facilitate the orderly storage of accessories, documents, and other personal items, essential for maintaining efficiency in tech-oriented environments. Ideal for everyday use, the backpack assists engineers and tech enthusiasts in securely and comfortably carrying their computing devices and peripherals between workplaces and field locations.
Type Laptop backpack
Colour Grey
Carrying handle(s) Yes
Compatible With Notebook
Depth 170mm
Design Backpack
Exterior pockets Front pocket, Side pocket
Handle(s) Yes
Harmonized System (HS) code 84733080
Height 480mm
Laptop Size 38,1 cm (15")
Material Fabric
Maximum screen size 38.1 cm (15)
Notebook compartment dimensions (W x D x H) 400 x 270 x 25 mm
Product main colour Grey
Protection features Waterproof
Surface colouration Monochromatic
Volume 20 L
Weight 0.774
Width 315mm

Trustpilot