DELL AB135418 DELL AB135418 USB flash drive 64 GB USB Type-A / USB Type-C 3.2

MPN
AB135418
Brand
Dell
EAN-13
5397184457184
Order Code
72-4264
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The combo flash drive has a dual interface that works with both standard USB-A and USB Type-C™ ports. It’s an ideal way to provide up to 64GB of extra storage for the latest smartphones, tablets, PCs and Mac computers, which may have limited expansion ports, and it’s easier than sharing files via online services. It’s plug and play and fast, with speeds up to 1MB/s read and 15MB/s write, and it has a rotating cap to protect the reversible USB Type-C connector.
  • Supports Windows® 1, 8.1, 8, 7(SP1), Mac 1.9.x +, Linux 2.6 +, Chrome OS
  • Compatible with USB 2. and USB 3./USB 3.1 specification
  • Up to 1MB/s read and 15MB/s write speed
  • 64GB capacity
  • Expanded storage for tablets and smartphones with USB OTG support
  • Easily share files between mobile devices without the need for cables or Wi-Fi
  • Small form factor for easy portability

Reviews

Be the first to submit a review

Trustpilot