Dell 570-AAIS MS116 Mouse USB Optical 2 Button Black Cable 1000 dpi Scroll Wheel

MPN
570-AAIS
Brand
Dell
EAN-13
5397063763610
Order Code
19-9937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockBack-order availability date - 26/10/2026

Dell 570-AAIS MS116 Mouse USB Optical 2 Button Black Cable 1000 dpi Scroll Wheel - The Dell™ Optical Mouse - MS116 features optical LED tracking and wired connectivity providing a stellar performance day after day.

Improve your productivity at the office or at home-the Dell Optical Mouse will help keep you on task with accurate 1000 DPI optical tracking.


  • Connectivity Technology: Wired
  • Interface: USB
  • Movement Detection Technology: Optical
  • Buttons Qty: 2
  • Movement Resolution: 1000 dpi
  • Cable Length: 1.8 m
Wired/Wireless Corded
Colour Black
Type General Use

Reviews

Be the first to submit a review

Trustpilot